Part Details for 706-3340/302-100 by WAGO Innovative Connections
Overview of 706-3340/302-100 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3340P-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO3340P-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO3340P-333 | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5137 |
Price & Stock for 706-3340/302-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7323
|
Newark | S-Cable Modicon M340 2Xt16Es |Wago 706-3340/302-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.7200 / $214.4200 | Buy Now |
DISTI #
2946-706-3340/302-100-ND
|
DigiKey | S-CABLE MODICON M340 2XT16ES Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$178.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$163.6300 | Buy Now |
|
Onlinecomponents.com | System cable - for Schneider Modicon M340 - 2 x 16 digital inputs or outputs - Length: 1 m - Conductor cross-section: 0.14 mm² RoHS: Compliant | 0 |
|
$168.3000 / $206.6300 | Buy Now |