Part Details for 706-3033/203-100 by WAGO Innovative Connections
Overview of 706-3033/203-100 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XAL5030-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4030-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for 706-3033/203-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7294
|
Newark | S-Cable Modicon Tm3 T16S |Wago 706-3033/203-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.1400 / $178.5800 | Buy Now |
DISTI #
2946-706-3033/203-100-ND
|
DigiKey | S-CABLE MODICON TM3 T16S Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.6500 | Buy Now |
|
Onlinecomponents.com | System cable - for Schneider Modicon TM3 - 16 digital outputs - Length: 1 m - Conductor cross-section: 0.14 mm² RoHS: Compliant | 0 |
|
$129.5000 / $176.1700 | Buy Now |