Part Details for 705820140 by Wurth Elektronik
Overview of 705820140 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 705820140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3254
|
Newark | Led Spacer, 4.5Mm, 14Mm, Pa 6.6, Black Rohs Compliant: Yes |Wurth Elektronik 705820140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 / $0.2290 | Buy Now |
DISTI #
732-11613-ND
|
DigiKey | LED HOLDER T1T1 3/4 NYL BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bag |
327 In Stock |
|
$0.1340 / $0.2200 | Buy Now |
DISTI #
710-705820140
|
Mouser Electronics | LED Mounting Hardware WA-SLED Nylon 66 UL 14 mm Spacer LED RoHS: Compliant | 2023 |
|
$0.1180 / $0.2200 | Buy Now |
DISTI #
74020981
|
RS | Spacer, metric for 3mm and 5mm LED, PA66, black, -30 - 85C, 14mm length, WA-SLE | Wurth Elektronik 705820140 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1430 | RFQ |
Part Details for 705820140
705820140 CAD Models
705820140 Part Data Attributes
|
705820140
Wurth Elektronik
Buy Now
|
Compare Parts:
705820140
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |