There are no models available for this part yet.
Overview of 7058/19-SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF7058SCBPAKV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF7058SCFAKV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
66527-058LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 116 Position, Through Mount, Radius-End Horizontal Receptacle Double Row. |
Price & Stock for 7058/19-SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire - Stranded - 16 (19/29) AWG - PVC Slate - 1000 ft - Tinned Copper RoHS: Compliant | 19 Factory Stock |
|
$579.2200 / $613.8100 | Buy Now | ||
Master Electronics | Hook-up Wire - Stranded - 16 (19/29) AWG - PVC Slate - 1000 ft - Tinned Copper RoHS: Compliant | 19 Factory Stock |
|
$579.2200 / $613.8100 | Buy Now |