Part Details for 7057/19-VI001 by Alpha Wire
Overview of 7057/19-VI001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132797-057110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 50 position, 5.3mm height plug connector. | |
69197-057HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
10132797-057130LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 50 position, 5.3mm height plug connector. |
Price & Stock for 7057/19-VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire - Stranded - 18 (19/30) AWG - PVC Violet - 1000 ft - Tinned Copper RoHS: Compliant |
2 In Stock 9 Factory Stock |
|
$455.3400 / $479.0200 | Buy Now |
|
Master Electronics | Hook-up Wire - Stranded - 18 (19/30) AWG - PVC Violet - 1000 ft - Tinned Copper RoHS: Compliant |
2 In Stock 9 Factory Stock |
|
$455.3400 / $479.0200 | Buy Now |