-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, N
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH0731
|
Newark | Cgrid Sl Srd Hdr Ra 120 Tpg Tin 10Ckt Rohs Compliant: Yes |Molex 70555-0009 (Alternate Part Number: 800753623958 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$0.8420 / $1.4800 | Buy Now |
DISTI #
0705550009
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705550009) RoHS: Compliant Min Qty: 720 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 198 |
|
$0.8413 / $1.4722 | Buy Now |
DISTI #
538-70555-0009
|
Mouser Electronics | Headers & Wire Housings 2.54MM SR RA 10P HDR SN SHROUDED RoHS: Compliant | 3747 |
|
$0.9580 / $1.9300 | Buy Now |
DISTI #
71464067
|
RS | CGrid SL Srd Hdr RA 120 TPg Tin 10Ckt | Molex Incorporated 70555-0009 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.5900 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole SL™ Tube RoHS: Compliant |
576 Partner Stock |
|
$0.7450 / $1.0600 | Buy Now |
DISTI #
0705550009
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705550009) RoHS: Compliant Min Qty: 720 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 198 |
|
$0.8413 / $1.4722 | Buy Now |
DISTI #
Molex 70555-0009
|
PEI Genesis | Board Connector, Contact | 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole SL™ Tube RoHS: Compliant |
576 Partner Stock |
|
$0.7450 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70555-0009
Molex
Buy Now
Datasheet
|
Compare Parts:
70555-0009
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, N
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 1.136 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 150u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |