-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-801 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-801ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M3473
|
Newark | Header Connector, pcb Mount, recept,14 Contacts, pin,0.1 Pitch, pc Tail Terminal, latch |Molex 70553-0118 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 392 |
|
$3.1300 / $4.5200 | Buy Now |
DISTI #
538-70553-0118
|
Mouser Electronics | Headers & Wire Housings CGrid SL Srd Hdr 120 120 RA SR 30Au 14Ckt RoHS: Compliant | 586 |
|
$2.2300 / $4.5500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole SL™ Tube RoHS: Compliant | 0 |
|
$1.4100 / $2.4100 | Buy Now |
|
Bristol Electronics | 560 |
|
RFQ | ||
DISTI #
10195634
|
TestEquity LLC | Molex 70553-0118 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 14 Circuits, 0.76um Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating | 361 |
|
$2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70553-0118
Molex
Buy Now
Datasheet
|
Compare Parts:
70553-0118
Molex
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70553-0118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70553-0118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54111-106140800LF | Amphenol FCi | Check for Price | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 70553-0118 vs 54111-106140800LF |
TSM-114-03-TM-SV-A-P-TR | Samtec Inc | $1.5523 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 70553-0118 vs TSM-114-03-TM-SV-A-P-TR |
54111-108-14-0850 | Amphenol FCi | Check for Price | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 70553-0118 vs 54111-108-14-0850 |
77315-122-14 | Amphenol Communications Solutions | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 70553-0118 vs 77315-122-14 |
TSM-114-01-L-SV-LC-P-TR | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 70553-0118 vs TSM-114-01-L-SV-LC-P-TR |
54111-104-14-0800 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 70553-0118 vs 54111-104-14-0800 |
54111-403-14-0800 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 70553-0118 vs 54111-403-14-0800 |
54111-105-14-0850 | Amphenol FCi | Check for Price | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 70553-0118 vs 54111-105-14-0850 |
ZW-14-15-S-S-300-200 | Samtec Inc | Check for Price | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 70553-0118 vs ZW-14-15-S-S-300-200 |
54111-101-14-0800 | Amphenol FCi | Check for Price | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 70553-0118 vs 54111-101-14-0800 |