-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M3452
|
Newark | Header Connector, pcb Mount, recept,14 Contacts, pin,0.1 Pitch, pc Tail Terminal, latch |Molex 70553-0048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 295 |
|
$3.6400 / $5.2300 | Buy Now |
DISTI #
59H2899
|
Newark | Header Connector, pcb Mount, recept,14 Contacts, pin,0.1 Pitch, pc Tail Terminal, latch |Molex 70553-0048 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $3.0800 | Buy Now |
DISTI #
538-70553-0048
|
Mouser Electronics | Headers & Wire Housings CGrid SL Srd Hdr 120 Hdr 120 RA Tin 14Ckt RoHS: Compliant | 0 |
|
$2.7400 / $4.9300 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole SL™ Tube RoHS: Compliant |
317 Partner Stock |
|
$1.9700 / $2.9200 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole SL™ Tube RoHS: Compliant |
317 Partner Stock |
|
$1.9700 / $2.9200 | Buy Now |
DISTI #
10195623
|
TestEquity LLC | Molex 70553-0048 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 14 Circuits, Tin (Sn) Plating | 295 |
|
$3.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70553-0048
Molex
Buy Now
Datasheet
|
Compare Parts:
70553-0048
Molex
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70553-0048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70553-0048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54111-106140800LF | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 70553-0048 vs 54111-106140800LF |
TSM-114-01-S-SH-LC-K-TR | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 70553-0048 vs TSM-114-01-S-SH-LC-K-TR |
ZW-14-08-T-S-250-140 | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 70553-0048 vs ZW-14-08-T-S-250-140 |
54111-416-14-0800 | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | 70553-0048 vs 54111-416-14-0800 |
54111-811-14-0800 | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 70553-0048 vs 54111-811-14-0800 |
54111-402-14-0850LF | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 70553-0048 vs 54111-402-14-0850LF |
1-828214-4 | 14P MOD2 STIFT LEI | TE Connectivity | 70553-0048 vs 1-828214-4 |
54111-110-14-0850LF | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 70553-0048 vs 54111-110-14-0850LF |
54111-103140800LF | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 70553-0048 vs 54111-103140800LF |
54111-806-14-0850LF | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 70553-0048 vs 54111-806-14-0850LF |