-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
70553-0045 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10045509-104LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide Pin Coplanar low profile. | |
10045597-107LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide module receptacle low profile. | |
59112-S26-10-045LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5149
|
Newark | Connector, Header, 11Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 231 |
|
$2.6800 | Buy Now |
DISTI #
538-70553-0045
|
Mouser Electronics | Headers & Wire Housings 2.54MM HDR 11 CKT Right Angle RoHS: Compliant | 318 |
|
$2.1100 | Buy Now |
DISTI #
71463968
|
RS | CGrid SL Srd Hdr 120 RA Tin 11Ckt | Molex Incorporated 70553-0045 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5700 / $3.6600 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 11 POS 2.54mm Solder RA Thru-Hole SL™ Tube RoHS: Compliant |
231 Partner Stock |
|
$1.7000 / $2.5400 | Buy Now |
|
Bristol Electronics | 605 |
|
RFQ | ||
|
Master Electronics | Conn Shrouded Header HDR 11 POS 2.54mm Solder RA Thru-Hole SL™ Tube RoHS: Compliant |
231 Partner Stock |
|
$1.7000 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70553-0045
Molex
Buy Now
Datasheet
|
Compare Parts:
70553-0045
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |