Part Details for 7055-BK001 by Alpha Wire
Overview of 7055-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7055-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Black - 1000 ft - Tinned Copper RoHS: Compliant |
4 In Stock 14 Factory Stock |
|
$242.6800 / $285.2000 | Buy Now |
DISTI #
7055-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, black, 150V, 305m Min Qty: 1 | 1 |
|
$119.5600 / $170.8000 | Buy Now |
|
Master Electronics | Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Black - 1000 ft - Tinned Copper RoHS: Compliant |
4 In Stock 14 Factory Stock |
|
$242.6800 / $285.2000 | Buy Now |