There are no models available for this part yet.
Overview of 7055/19 VI005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-551MEB | Coilcraft Inc | General Purpose Inductor, 0.55uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-551 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL7070-551MEC | Coilcraft Inc | General Purpose Inductor, 0.55uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 7055/19 VI005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F9522
|
Newark | Hook Up Wire, 100Ft, 22Awg Copper Violet, Jacket Material:Pvc, Jacket Color:Purple, Wire Gauge:22Awg, Conductor Area Csa:0.385Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 7055/19 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$78.0100 / $119.2500 | Buy Now | |
DISTI #
3937-7055/19VI005-ND
|
DigiKey | HOOK-UP STRND 22AWG VIO 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$191.6700 | Buy Now | |
DISTI #
7055/19VI005-ND
|
DigiKey | HOOK-UP STRND 22AWG VIO 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool | Temporarily Out of Stock |
|
$59.6220 / $81.5600 | Buy Now | |
DISTI #
602-7055/19-100-10
|
Mouser Electronics | Hook-up Wire 22AWG 19/34 IRRPVC 100ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$75.7600 / $99.0700 | Order Now | |
DISTI #
75531475
|
RS | Hook-Up Wire, TC, 22 AWG, 19x34, Violet PVC insulated, -55 to +80C, 150V | Alpha Wire 7055/19 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 0 |
|
$86.8700 / $94.9400 | RFQ | |
DISTI #
69893915
|
Verical | Hook-up Wire 22AWG 30.48m 1.32mm Tinned Copper 150VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 57 |
|
$41.6248 / $50.2959 | Buy Now | |
DISTI #
7055/19-VI005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, violet, 150V, 30.5m Min Qty: 1 | 6 |
|
$36.3300 / $51.9000 | Buy Now | |
DISTI #
C1S112700887970
|
Chip1Stop | Single core cable | 57 |
|
$31.7000 / $50.4000 | Buy Now |
CAD Models for 7055/19 VI005 by Alpha Wire
Part Data Attributes for 7055/19 VI005 by Alpha Wire
7055/19 VI005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
7055/19 VI005Alpha WireVS
-