Part Details for 7055/19 GR005 by Alpha Wire
Overview of 7055/19 GR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 5ft | |
XAL7070-551MEB | Coilcraft Inc | General Purpose Inductor, 0.55uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-551 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 7055/19 GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9515
|
Newark | Hook Up Wire, 100Ft, 22Awg Copper, Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:22Awg, Conductor Area Csa:0.38Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 7055/19 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$78.0100 / $119.2500 | Buy Now |
DISTI #
A7055/19G-100-ND
|
DigiKey | HOOK-UP STRND 22AWG GRN 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
3 In Stock |
|
$59.6220 / $81.5000 | Buy Now |
DISTI #
602-7055/19-100-04
|
Mouser Electronics | Hook-up Wire 22AWG 19/34 IRRPVC 100ft SPOOL GREEN RoHS: Compliant | 4 |
|
$59.6200 / $81.5600 | Buy Now |
DISTI #
75531467
|
RS | Hook-Up Wire, TC, 22 AWG, 19x34, Green PVC insulated, -55 to +80C, 150V | Alpha Wire 7055/19 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 0 |
|
$86.8700 / $94.9400 | RFQ |
DISTI #
7055/19-GR005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, green, 150V, 30.5m Min Qty: 1 | 5 |
|
$36.3300 / $51.9000 | Buy Now |