Part Details for 7055/19 BL001(MIL-SPEC) by Alpha Wire
Overview of 7055/19 BL001(MIL-SPEC) by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for 7055/19 BL001(MIL-SPEC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70135297
|
RS | Hook-Up Wire, TC, 22 AWG, 19x34, Blue PVC insulated, -55 to +80C, 150V | Alpha Wire 7055/19 BL001(Mil-Spec) RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 1 |
|
$328.0700 / $360.5200 | Buy Now |