-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H2773
|
Newark | Wire-Board Connector Header 4Pos, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Sl 70545 Series Rohs Compliant: Yes |Molex 70545-0038 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$0.8460 / $1.2700 | Buy Now |
DISTI #
92AJ7748
|
Newark | Conn, Header, 4Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Molex 70545-0038 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $2.0400 | Buy Now |
DISTI #
538-70545-0038
|
Mouser Electronics | Headers & Wire Housings VERT HDR TRI-PEG 4P single row RoHS: Compliant | 2870 |
|
$0.5530 / $1.2000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole SL™ Tube RoHS: Compliant |
1671 Partner Stock |
|
$0.5300 / $0.7140 | Buy Now |
DISTI #
16860237
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 97 Package Multiple: 1 | Americas - 1671 |
|
$0.5800 / $0.6500 | Buy Now |
DISTI #
77785304
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 75 |
|
$2.4496 / $2.5079 | Buy Now |
|
Bristol Electronics | 811 |
|
RFQ | ||
DISTI #
2348863
|
Jameco Electronics | 4-Position Connector Header 4-Wall Shrouded Through Hole 0.100" (2.54mm) Min Qty: 1 Container: Each | 342 |
|
$0.3500 / $0.5500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 22 |
|
$0.7236 / $1.2060 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 4 |
|
$1.4264 / $1.7830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70545-0038
Molex
Buy Now
Datasheet
|
Compare Parts:
70545-0038
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.26 inch | |
Body Depth | 0.465 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |