-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5123
|
Newark | Header, Series:Sl, Contact Termination:Through Hole, Gender:Receptacle, No. Of Contacts:10, No. Of Rows:1, Pitch Spacing:2.54Mm, Contact Plating:Tin, Contact Material:Copper Alloy, Connector Type:Wire-To-Board Rohs Compliant: Yes |Molex 70545-0009 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 1544 |
|
$1.3000 | Buy Now |
DISTI #
59H2756
|
Newark | Wire-Board Connector, Header, 10 Position, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Sl 70545 Series Rohs Compliant: Yes |Molex 70545-0009 Min Qty: 2304 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
538-70545-0009
|
Mouser Electronics | Headers & Wire Housings 10P TRI-PEG HEADER RoHS: Compliant | 0 |
|
$0.8400 / $0.9000 | Order Now |
DISTI #
71463679
|
RS | CGrid SL Srd VHdr SR 120 TPg Tin 10Ckt | Molex Incorporated 70545-0009 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.6100 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole SL™ Tube RoHS: Compliant |
1544 Partner Stock |
|
$0.7960 / $1.1200 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 800 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 31 |
|
$1.8450 / $2.3063 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 640 |
|
$0.6500 / $2.5000 | Buy Now |
DISTI #
70545-0009
|
TTI | Headers & Wire Housings 10P TRI-PEG HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tube |
Americas - 1184 In Stock |
|
$0.6500 / $0.8600 | Buy Now |
DISTI #
MOL70545-0009
|
Interstate Connecting Components | CGRID SL SRD VHDR SR 120 TPG IN 10CKT | 5487 |
|
$0.7334 / $0.8875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70545-0009
Molex
Buy Now
Datasheet
|
Compare Parts:
70545-0009
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED, POLARIZED | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.26 inch | |
Body Depth | 0.465 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 840VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70545-0009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70545-0009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70545-0044 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | Molex | 70545-0009 vs 70545-0044 |