Part Details for 70543-0251 by Molex
Overview of 70543-0251 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70543-0251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R5816
|
Newark | Cgrid Sl Vhdr Tin 5 Ckt |Molex 70543-0251 (Alternate Part Number: 822348430963 Min Qty: 3360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8850 | Buy Now |
DISTI #
0705430251
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube - Tape and Reel (Alt: 0705430251) RoHS: Compliant Min Qty: 3360 Package Multiple: 1680 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7343 / $0.9731 | Buy Now |
DISTI #
538-70543-0251
|
Mouser Electronics | Headers & Wire Housings CGRID SL VHDR TIN 5 ID SL VHDR TIN 5 CKT RoHS: Compliant | 0 |
|
$0.7570 / $0.7810 | Order Now |
DISTI #
71463624
|
RS | CGRID SL VHDR TIN 5 CKT | Molex Incorporated 70543-0251 RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $1.1500 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Thru-Hole SL™ Tube RoHS: Compliant |
2329 Partner Stock |
|
$0.5800 / $0.7900 | Buy Now |
DISTI #
0705430251
|
Avnet Asia | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 0705430251) RoHS: Compliant Min Qty: 3360 Package Multiple: 1680 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Thru-Hole SL™ Tube RoHS: Compliant |
2329 Partner Stock |
|
$0.5800 / $0.7900 | Buy Now |
Part Details for 70543-0251
70543-0251 CAD Models
70543-0251 Part Data Attributes:
|
70543-0251
Molex
Buy Now
Datasheet
|
Compare Parts:
70543-0251
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70543-0251
This table gives cross-reference parts and alternative options found for 70543-0251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70543-0251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-30-3060 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 70543-0251 vs 22-30-3060 |
MTLW-105-24-S-S-110 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 70543-0251 vs MTLW-105-24-S-S-110 |
MTLW-105-10-T-S-110 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 70543-0251 vs MTLW-105-10-T-S-110 |
42375-2489 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 70543-0251 vs 42375-2489 |
MTLW-105-22-T-S-110 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 70543-0251 vs MTLW-105-22-T-S-110 |
42375-3836 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 70543-0251 vs 42375-3836 |
TSF-105-01-T-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 70543-0251 vs TSF-105-01-T-S |
HTSW-106-08-G-S-005 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 70543-0251 vs HTSW-106-08-G-S-005 |
MTLW-105-23-T-S-295 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 70543-0251 vs MTLW-105-23-T-S-295 |
MTLW-105-23-L-S-295 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 70543-0251 vs MTLW-105-23-L-S-295 |