70543-0052
Molex
Description: Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,

Overview of 70543-0052 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PFL1005-271MRW Coilcraft Inc General Purpose Inductor, 0.27uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
XFL2005-221MEB Coilcraft Inc General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808
PFL1005-271MEU Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free

Price & Stock for 70543-0052 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 25M5119
Newark Connector, Header, 18Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:18Contacts, Contact Termination Type:Through Hole Straight, Product Range:Sl 70543 Series Rohs Compliant: Yes |Molex 70543-0052 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 656
  • 25 $3.2000
  • 50 $3.1200
  • 100 $3.0500
  • 250 $2.9700
$2.9700 / $3.2000 Buy Now
DISTI # 538-70543-0052
Mouser Electronics Headers & Wire Housings SL 18 CKT W-T-B SHRO RoHS: Compliant 271
  • 1 $5.6100
  • 10 $2.9500
  • 100 $2.8700
  • 250 $2.8000
  • 500 $2.5600
  • 2,500 $2.5300
$2.5300 / $5.6100 Buy Now
DISTI # 71463551
RS CGrid SL Srd VHdr SR 120 Tin 18Ckt | Molex Incorporated 70543-0052 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $4.2100
  • 125 $3.8800
  • 250 $3.3700
  • 500 $2.9500
$2.9500 / $4.2100 RFQ
Onlinecomponents.com Conn Shrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole SL™ Tube RoHS: Compliant 656 Partner Stock
  • 25 $2.8100
  • 132 $2.6500
  • 264 $2.5200
  • 528 $2.4000
  • 1,000 $1.9900
  • 2,500 $1.7300
  • 5,000 $1.5100
$1.5100 / $2.8100 Buy Now
Quest Components 18 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 216
  • 1 $3.3900
  • 12 $1.6950
  • 119 $1.5820
$1.5820 / $3.3900 Buy Now
DISTI # 70543-0052
TTI Headers & Wire Housings SL 18 CKT W-T-B SHRO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube Americas - 0
Buy Now
DISTI # 705430052-MOL
TME Connector: wire-board Min Qty: 13 656
  • 13 $3.4261
  • 132 $2.9038
  • 264 $2.7523
  • 528 $2.6165
$2.6165 / $3.4261 Buy Now
Master Electronics Conn Shrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole SL™ Tube RoHS: Compliant 656 Partner Stock
  • 25 $2.8100
  • 132 $2.6500
  • 264 $2.5200
  • 528 $2.4000
  • 1,000 $1.9900
  • 2,500 $1.7300
  • 5,000 $1.5100
$1.5100 / $2.8100 Buy Now
DISTI # 10195571
TestEquity LLC Molex 70543-0052 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 18 Circuits, Tin (Sn) Plating 656
  • 1 $3.1500
$3.1500 Buy Now

CAD Models for 70543-0052 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 70543-0052 by Molex

70543-0052
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
LATCHED
Body Breadth
0.26 inch
Body Depth
0.465 inch
Body Length
1.9 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
BRIGHT TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYCARBONATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
150u inch
Polarization Key
CTR W/GUIDE SLOTS
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
18
UL Flammability Code
94V-0
Want to compare parts?
  1. 70543-0052
    Molex
    Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
    VS

Related Parts for 70543-0052

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70543-0052 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70543-0052 by Molex

Select Manufacturer
Which Manufacturer of 70543-0052 would you like to use for your alert(s)?
  • Please alert me when 70543-0052 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70543-0052 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70543-0052 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70543-0052 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70543-0052.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70543-0052 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: