70541-0043
Molex
Description: Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of 70541-0043 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
68705-414HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 14 Positions, 2.54 mm Pitch, Vertical, 5.08 mm (0.2 in.) Mating, 2.41 mm (0.095 in.) Tail
10136647-054142LF Amphenol Communications Solutions Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, 30u\\ Gold (Tin on Tails) plating, Natural Color, 5 Positions, Non GW Compatible, with out Posts, Tray packing.
68705-411HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 11 Positions, 2.54 mm Pitch, Vertical, 5.08 mm (0.2 in.) Mating, 2.41 mm (0.095 in.) Tail

Price & Stock for 70541-0043 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 59H2638
Newark Header Connector, pcb Mount, recept,9 Contacts, pin,0.1 Pitch, pc Tail Terminal, locking Mech |Molex 70541-0043 RoHS: Not Compliant Min Qty: 816 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.9200
  • 1,000 $1.6400
$1.6400 / $1.9200 Buy Now
DISTI # 0705410043
Avnet Americas Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705410043) RoHS: Compliant Min Qty: 816 Package Multiple: 816 Lead time: 27 Weeks, 0 Days Container: Tube 0
  • 816 $1.2884
$1.2884 Buy Now
DISTI # 538-70541-0043
Mouser Electronics Headers & Wire Housings SL Vrt Latch Hdr /Sp Split Pg 15 SAu 9Ckt RoHS: Compliant 416
  • 1 $2.6700
  • 10 $2.3600
  • 100 $1.8800
  • 500 $1.8200
  • 816 $1.6700
  • 2,448 $1.5800
$1.5800 / $2.6700 Buy Now
Onlinecomponents.com 2.54mm Pitch SL™ Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 9 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating RoHS: Compliant 8 Partner Stock
  • 1 $1.8200
  • 816 $1.6500
  • 1,000 $1.4000
  • 2,500 $1.1900
  • 5,000 $1.1000
$1.1000 / $1.8200 Buy Now
Master Electronics 2.54mm Pitch SL™ Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 9 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating RoHS: Compliant 8 Partner Stock
  • 1 $1.8200
  • 816 $1.6500
  • 1,000 $1.4000
  • 2,500 $1.1900
  • 5,000 $1.1000
$1.1000 / $1.8200 Buy Now

CAD Models for 70541-0043 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 70541-0043 by Molex

70541-0043
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
27 Weeks
Samacsys Manufacturer
Molex
Additional Feature
GOLD (15)
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.26 inch
Body Depth
0.465 inch
Body Length
1.188 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.0016 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING MECH
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Withdrawl Force-Min
.3058 N
Want to compare parts?
  1. 70541-0043
    Molex
    Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Related Parts for 70541-0043

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70541-0043 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70541-0043 by Molex

Select Manufacturer
Which Manufacturer of 70541-0043 would you like to use for your alert(s)?
  • Please alert me when 70541-0043 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70541-0043 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70541-0043 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70541-0043 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70541-0043.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70541-0043 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: