Part Details for 7054-OR005 by Alpha Wire
Overview of 7054-OR005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7054L35PRF | Renesas Electronics Corporation | 4K x 8 FourPort RAM | |
7054S35PRF8 | Renesas Electronics Corporation | 4K x 8 FourPort RAM | |
7054L25PRFI | Renesas Electronics Corporation | 4K x 8 FourPort RAM |
Price & Stock for 7054-OR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire - Stranded - 24 (7/32) AWG - PVC Orange - 100 ft - Tinned Copper RoHS: Compliant | 0 |
|
$47.4600 / $62.3100 | Buy Now |
DISTI #
7054-OR005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, orange, 150V, 30.5m Min Qty: 1 | 5 |
|
$14.5800 / $20.8300 | Buy Now |