Part Details for 7054-BR001 by Alpha Wire
Overview of 7054-BR001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7054-BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire - Stranded - 24 (7/32) AWG - PVC Brown - 1000 ft - Tinned Copper RoHS: Compliant | 0 |
|
$226.4300 / $243.9500 | Buy Now |
DISTI #
7054-BR001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, brown, 150V, 305m Min Qty: 1 | 3 |
|
$109.1300 / $155.9000 | Buy Now |