Part Details for 7054/19 RD001 by Alpha Wire
Overview of 7054/19 RD001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7054/19 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9093
|
Newark | Hook Up Wire, 1000Ft, 24Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:24Awg, Conductor Area Csa:0.24Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Product Range:-Rohs Compliant: Yes |Alpha Wire 7054/19 RD001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$352.0500 / $355.6500 | Buy Now |
DISTI #
7054/19RD001-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 1000' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
10 In Stock |
|
$254.3980 / $356.1600 | Buy Now |
DISTI #
602-7054/19-1000-03
|
Mouser Electronics | Hook-up Wire 24AWG 19/36 IRRPVC 1000ft SPOOL RED RoHS: Compliant | 0 |
|
$295.4900 / $345.4600 | Order Now |
DISTI #
7054/19-RD001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, red, 150V, 305m, 1000ft Min Qty: 1 | 2 |
|
$118.3000 / $169.0000 | Buy Now |
Part Details for 7054/19 RD001
7054/19 RD001 CAD Models
7054/19 RD001 Part Data Attributes:
|
7054/19 RD001
Alpha Wire
Buy Now
|
Compare Parts:
7054/19 RD001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |