Part Details for 7054 YL001 by Alpha Wire
Overview of 7054 YL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7054 YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K7575
|
Newark | Hook Up Wire, 1000Ft 24Awg Copper Yellow, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:24Awg, Conductor Area Csa:0.229Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 7054 YL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$329.7400 / $333.1100 | Buy Now |
DISTI #
7054YL001-ND
|
DigiKey | HOOK-UP STRND 24AWG YELLOW 1000' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
1 In Stock |
|
$238.2780 / $333.5900 | Buy Now |
DISTI #
602-7054-1000-05
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 IRRPVC 1000FT SPOOL YELLOW RoHS: Compliant | 2 |
|
$238.2700 / $290.3100 | Buy Now |
DISTI #
70135266
|
RS | Hook-Up Wire, TC, 24 AWG, 7x32, Yellow PVC insulated, -55 to +80C, 150V | Alpha Wire 7054 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$270.6200 / $287.8900 | RFQ |
DISTI #
7054-YL001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, yellow, 150V, 305m Min Qty: 1 | 2 |
|
$109.1300 / $155.9000 | Buy Now |
Part Details for 7054 YL001
7054 YL001 CAD Models
7054 YL001 Part Data Attributes
|
7054 YL001
Alpha Wire
Buy Now
|
Compare Parts:
7054 YL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |