Part Details for 7054 WH001 by Alpha Wire
Overview of 7054 WH001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7054L35PRF | Renesas Electronics Corporation | 4K x 8 FourPort RAM | |
7054S35PRF8 | Renesas Electronics Corporation | 4K x 8 FourPort RAM | |
7054L25PRFI | Renesas Electronics Corporation | 4K x 8 FourPort RAM |
Price & Stock for 7054 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2187
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:24Awg, Conductor Area Csa:0.229Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 7054 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$349.5300 / $353.1000 | Buy Now |
DISTI #
7054WH001-ND
|
DigiKey | HOOK-UP STRND 24AWG WHT 1000' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
11 In Stock |
|
$237.1780 / $295.4800 | Buy Now |
DISTI #
602-7054-1000-01
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 IRRPVC 1000ft SPOOL WHT RoHS: Compliant | 0 |
|
$276.7600 / $319.5800 | Order Now |
DISTI #
75531416
|
RS | Hook-Up Wire, TC, 24 AWG, 7x32, White PVC insulated, -55 to +80C, 150V | Alpha Wire 7054 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 0 |
|
$287.6500 / $302.7900 | RFQ |
DISTI #
7054-WH001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, white, 150V, 305m Min Qty: 1 | 0 |
|
$125.4900 / $179.2800 | RFQ |