Part Details for 7054 BK001 by Alpha Wire
Overview of 7054 BK001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7054 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2188
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:24Awg, Conductor Area Csa:0.229Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 7054 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$329.7400 / $333.1100 | Buy Now |
DISTI #
7054BK001-ND
|
DigiKey | HOOK-UP STRND 24AWG BLACK 1000' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
53 In Stock |
|
$238.2780 / $333.5900 | Buy Now |
DISTI #
602-7054-1000-02
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 IRRPVC 1000ft SPOOL BLACK RoHS: Compliant | 4 |
|
$238.2700 / $285.2900 | Buy Now |
DISTI #
70135263
|
RS | Hook-Up Wire, TC, 24 AWG, 7x32, Black PVC insulated, -55 to +80C, 150V | Alpha Wire 7054 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 0 |
|
$306.9000 / $333.5900 | RFQ |
DISTI #
7054-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, black, 150V, 305m Min Qty: 1 | 7 |
|
$109.1300 / $155.9000 | Buy Now |