Part Details for 7053 WH005 by Alpha Wire
Overview of 7053 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V97053NLGI/W | Renesas Electronics Corporation | High Performance Wideband Fractional RF Synthesizer / PLL | |
8V97053LNLGI/W | Renesas Electronics Corporation | High Performance Wideband Fractional RF Synthesizer / PLL | |
8V97053NLGI | Renesas Electronics Corporation | High Performance Wideband Fractional RF Synthesizer / PLL |
Price & Stock for 7053 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2180
|
Newark | Hook Up Wire, 100Ft, 26Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:26Awg, Conductor Area Csa:0.142Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 7053 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$55.6100 / $85.0100 | Buy Now |
DISTI #
7053WH005-ND
|
DigiKey | HOOK-UP STRND 26AWG WHT 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
15 In Stock |
|
$42.5015 / $59.4300 | Buy Now |
DISTI #
602-7053-100-01
|
Mouser Electronics | Hook-up Wire 26AWG 7/34 IRRPVC 100ft SPOOL WHT RoHS: Compliant | 16 |
|
$42.5400 / $59.4700 | Buy Now |
DISTI #
75531395
|
RS | Hook-Up Wire, TC, 26 AWG, 7x34, White PVC insulated, -55 to +80C, 150V | Alpha Wire 7053 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$64.6400 / $70.6500 | RFQ |
DISTI #
7053-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PVC, white, 150V, 30.5m Min Qty: 1 | 6 |
|
$25.6300 / $36.6200 | Buy Now |
Part Details for 7053 WH005
7053 WH005 CAD Models
7053 WH005 Part Data Attributes
|
7053 WH005
Alpha Wire
Buy Now
|
Compare Parts:
7053 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |