Part Details for 7053 WH001 by Alpha Wire
Overview of 7053 WH001 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V97053NLGI/W | Renesas Electronics Corporation | High Performance Wideband Fractional RF Synthesizer / PLL | |
8V97053LNLGI/W | Renesas Electronics Corporation | High Performance Wideband Fractional RF Synthesizer / PLL | |
8V97053NLGI | Renesas Electronics Corporation | High Performance Wideband Fractional RF Synthesizer / PLL |
Price & Stock for 7053 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2182
|
Newark | Hook Up Wire, 1000Ft, 26Awg Copper White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:26Awg, Conductor Area Csa:0.142Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 7053 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$293.7500 / $296.7500 | Buy Now |
DISTI #
A7053W-1000-ND
|
DigiKey | HOOK-UP STRND 26AWG WHT 1000' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
6 In Stock |
|
$199.3308 / $251.2700 | Buy Now |
DISTI #
3937-7053WH001-ND
|
DigiKey | HOOK-UP STRND 26AWG WHT 1000' Min Qty: 1 Lead time: 32 Weeks Container: Spool MARKETPLACE PRODUCT |
1 In Stock |
|
$640.8200 | Buy Now |
DISTI #
602-7053-1000-01
|
Mouser Electronics | Hook-up Wire 26AWG 7/34 IRRPVC 1000ft SPOOL WHT RoHS: Compliant | 2 |
|
$220.2700 / $266.7700 | Buy Now |
DISTI #
75531394
|
RS | Hook-Up Wire, TC, 26 AWG, 7x34, White PVC insulated, -55 to +80C, 150V | Alpha Wire 7053 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 0 |
|
$261.9300 / $287.8300 | RFQ |
DISTI #
51506364
|
Verical | Hook-up Wire 26AWG 304.8m 1.02mm Tinned Copper 150VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1427 | Americas - 2 |
|
$266.6820 / $327.4180 | Buy Now |
DISTI #
7053-WH001
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PVC, white, 150V, 305m Min Qty: 1 | 10 |
|
$107.0000 / $152.0000 | Buy Now |