Part Details for 7052S25GI by Integrated Device Technology Inc
Overview of 7052S25GI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7052S25GI
7052S25GI CAD Models
7052S25GI Part Data Attributes
|
7052S25GI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7052S25GI
Integrated Device Technology Inc
Application Specific SRAM, 2KX8, 25ns, CMOS, CPGA108
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | PGA, PGA108,12X12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-XPGA-P108 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | APPLICATION SPECIFIC SRAM | |
Memory Width | 8 | |
Number of Ports | 4 | |
Number of Terminals | 108 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA108,12X12 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.36 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for 7052S25GI
This table gives cross-reference parts and alternative options found for 7052S25GI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7052S25GI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7052S25GGI | Four-Port SRAM, 2KX8, 25ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7052S25GI vs IDT7052S25GGI |