Part Details for 70525 by Pico Electronics Inc
Overview of 70525 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70525BLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Plastic Dust Cap (black) for 25 Position Female connector | |
70525CLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Plastic Dust Cap (red) for 25 Position Female connector |
Part Details for 70525
70525 CAD Models
70525 Part Data Attributes
|
70525
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
70525
Pico Electronics Inc
General Purpose Audio Transformer,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | AUDIO | |
Approvals | MIL-PRF-27 | |
Height | 8.18 mm | |
JESD-609 Code | e0 | |
Length | 7.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 250 kHz | |
Operating Frequency-Min | 0.4 kHz | |
Primary Impedance | 15000 OHMS CT | |
Secondary Impedance | 10000 OHMS CT | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 7.9 mm |