There are no models available for this part yet.
Overview of 70521CLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70521CLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Plastic Dust Cap (red) for 37 Position Male connector |
Price & Stock for 70521CLF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51Y8744
|
Newark | Dust Cover, Pp, Red, 37Pos D-Sub Conn, Accessory Type:Dust Cap, For Use With:37 Position D-Sub Plug Connectors, Connector Body Material:Pp (Polypropylene) Body, Product Range:- Rohs Compliant: Yes |Amphenol Communications Solutions 70521CLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 438 |
|
$0.0690 | Buy Now | |
DISTI #
70521CLF-ND
|
DigiKey | DUST CAP STD FOR 37POS M Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
502 In Stock |
|
$0 / $0.2800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$0.0844 | Buy Now | ||
Onlinecomponents.com | Connector Accessories D-Sub Dust Cap Straight Bag RoHS: Compliant |
1498 In Stock |
|
$0.0840 / $0.1250 | Buy Now | ||
Master Electronics | Connector Accessories D-Sub Dust Cap Straight Bag RoHS: Compliant |
1498 In Stock |
|
$0.0840 / $0.1250 | Buy Now |
CAD Models for 70521CLF by Amphenol Communications Solutions
Part Data Attributes for 70521CLF by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Pin Count
|
37 Position
|
Reach Compliance Code
|
unknown
|