Part Details for 70509034 by Crouzet
Overview of 70509034 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70509034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P9428
|
Newark | Wire Act For Sw-83137/Crouzet Controls Rohs Compliant: Yes |Crouzet 70509034 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 466 |
|
$0.9140 | Buy Now |
DISTI #
2266-70509034-ND
|
DigiKey | WIRE ACT FOR SW-83137 Min Qty: 80 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
466 In Stock |
|
$0.8900 | Buy Now |
DISTI #
70509034-ND
|
DigiKey | WIRE ACT FOR SW-83137 Min Qty: 80 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8800 | Buy Now |
DISTI #
874-70509034
|
Mouser Electronics | Basic / Snap Action Switches Microswitch accessory, for 83137 Series, WIRE LEVER 100MM RoHS: Compliant | 80 |
|
$0.8800 | Buy Now |
DISTI #
71085710
|
RS | Switch, WIRE ACT FOR SW-83137 | Crouzet 70509034 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 | RFQ |
|
Onlinecomponents.com | Microswitch Accessory, For 83137 Series, Wire Lever 100Mm Rohs Compliant: Yes |Crouzet 70509034 RoHS: Compliant |
466 Partner Stock |
|
$0.4580 / $0.8976 | Buy Now |
DISTI #
16964938
|
Verical | 0 Min Qty: 76 Package Multiple: 1 | Americas - 466 |
|
$0.8300 | Buy Now |
DISTI #
CROUZET70509034
|
TME | Lever Min Qty: 100 | 0 |
|
$0.8000 | RFQ |
|
Master Electronics | Microswitch Accessory, For 83137 Series, Wire Lever 100Mm Rohs Compliant: Yes |Crouzet 70509034 RoHS: Compliant |
466 Partner Stock |
|
$0.4580 / $0.8976 | Buy Now |