Part Details for 70500888 by Crouzet
Overview of 70500888 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70500888
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P9405
|
Newark | A Act For Sw-83101-112154 R=4/Crouzet Controls Rohs Compliant: Yes |Crouzet 70500888 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 919 |
|
Buy Now | |
DISTI #
28C3811
|
Newark | Microswitch Accessory, For 83106-109-111-112-154 Series, Lever A Rohs Compliant: Yes |Crouzet 70500888 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
DISTI #
966-1793-ND
|
DigiKey | A ACT FOR SW-83101-112154 R=4 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
60 In Stock |
|
$3.4000 | Buy Now |
DISTI #
874-70500888
|
Mouser Electronics | Basic / Snap Action Switches A ACT FOR SW-83101-112,154 R=4 RoHS: Compliant | 259 |
|
$3.5100 | Buy Now |
DISTI #
71085695
|
RS | Switch, A ACT FOR SW-83101-112,154 R=4 | Crouzet 70500888 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4600 / $3.6500 | RFQ |
|
Onlinecomponents.com | Switch Access Snap Action Switch Flat Lever RoHS: Compliant |
919 Partner Stock |
|
$2.0500 / $3.5800 | Buy Now |
DISTI #
18994387
|
Verical | Switch Access Flat Lever Snap Action Switch Min Qty: 22 Package Multiple: 1 | Americas - 919 |
|
$2.1500 / $2.8900 | Buy Now |
DISTI #
CROUZET70500888
|
TME | Straight lever, 49mm Min Qty: 30 | 0 |
|
$3.5500 | RFQ |
|
Master Electronics | Switch Access Snap Action Switch Flat Lever RoHS: Compliant |
919 Partner Stock |
|
$2.0500 / $3.5800 | Buy Now |
Part Details for 70500888
70500888 CAD Models
70500888 Part Data Attributes:
|
70500888
Crouzet
Buy Now
|
Compare Parts:
70500888
Crouzet
|
Samacsys Manufacturer | Crouzet |