Part Details for 705 by Adafruit Industries
Overview of 705 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W2539
|
Newark | No. Of Digits/Alpha:3, Meter Function:Dc Voltage, Digit Height:-, Panel Cutout Height:23Mm, Panel Cutout Width:14Mm, Supply Voltage Min:4.5V, Supply Voltage Max:28V, Operating Temperature Min:-, Operating Temperature Max:- Rohs Compliant: Yes |Adafruit 705 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$7.9500 | Buy Now |
DISTI #
1528-1149-ND
|
DigiKey | VOLTMETER 0-99.9VDC LED CHAS MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
393 In Stock |
|
$7.9500 | Buy Now |
DISTI #
485-705
|
Mouser Electronics | Adafruit Accessories Mini 3-wire Volt Meter RoHS: Compliant | 172 |
|
$7.9500 | Buy Now |
DISTI #
70626950
|
RS | Digital Mini 3-wire Volt Meter, Green 7 Segment, (0 - 99.9VDC) | Adafruit Industries 705 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9500 | RFQ |