Part Details for 705-C133-714A-48P(34) by Amphenol Corporation
Overview of 705-C133-714A-48P(34) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC133J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54HC133J. Buy from authorized manufacturer Rochester Electronics. | |
74HC133D-G | Rochester Electronics LLC | 74HC133 - NAND Gate, HC/UH Series, 1-Func, 13-Input, CMOS | |
SN74HC133D | Rochester Electronics LLC | 74HC133 - NAND Gate, CMOS, PDSO16 |
Part Details for 705-C133-714A-48P(34)
705-C133-714A-48P(34) CAD Models
705-C133-714A-48P(34) Part Data Attributes
|
705-C133-714A-48P(34)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
705-C133-714A-48P(34)
Amphenol Corporation
Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.496 inch | |
Body Length | 2.126 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 44.48 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 705-C133-714A-48P(34)
This table gives cross-reference parts and alternative options found for 705-C133-714A-48P(34). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 705-C133-714A-48P(34), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50830-3121F | Board Connector, 363 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, | Amphenol Communications Solutions | 705-C133-714A-48P(34) vs 50830-3121F |
706-C143-C032M-11B-204 | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol Corporation | 705-C133-714A-48P(34) vs 706-C143-C032M-11B-204 |
50830-3121H | Board Connector, 363 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle | Amphenol FCi | 705-C133-714A-48P(34) vs 50830-3121H |
706-C143-C032M-11B-201 | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol Corporation | 705-C133-714A-48P(34) vs 706-C143-C032M-11B-201 |
50020-10011-001 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 705-C133-714A-48P(34) vs 50020-10011-001 |
50020-10001-001 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 705-C133-714A-48P(34) vs 50020-10001-001 |
50830-3121E | Board Connector, 363 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, | Amphenol Communications Solutions | 705-C133-714A-48P(34) vs 50830-3121E |
50020-10051-001 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 705-C133-714A-48P(34) vs 50020-10051-001 |
706-C143-C032M-11B-202 | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol Corporation | 705-C133-714A-48P(34) vs 706-C143-C032M-11B-202 |
50020-10041-001 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 705-C133-714A-48P(34) vs 50020-10041-001 |