Part Details for 7047-RD005 by Alpha Wire
Overview of 7047-RD005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70472-2006LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 120 Positions. | |
70471-1002LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 4 Rows, 72 Positions. | |
70472-1006LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 120 Positions. |
Price & Stock for 7047-RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire - Stranded - 12 (65/30) AWG - PVC Red - 100 ft - Tinned Copper RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$535.1200 / $551.5000 | Buy Now |
DISTI #
7047-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 12AWG, XLPE, red, 600V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$159.4600 / $205.0300 | RFQ |
|
Master Electronics | Hook-up Wire - Stranded - 12 (65/30) AWG - PVC Red - 100 ft - Tinned Copper RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$535.1200 / $551.5000 | Buy Now |