Part Details for 7047-BK001 by Alpha Wire
Overview of 7047-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7047-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire - Stranded - 12 (65/30) AWG - PVC Black - 1000 ft - Tinned Copper RoHS: Compliant | Alternative Product Available |
|
$3,503.5600 / $3,655.3700 | Buy Now |
DISTI #
7047-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 12AWG, XLPE, black, 600V, 305m Min Qty: 1 | 0 |
|
$1,420.7500 / $1,826.6800 | RFQ |
|
Master Electronics | Hook-up Wire - Stranded - 12 (65/30) AWG - PVC Black - 1000 ft - Tinned Copper RoHS: Compliant | Alternative Product Available |
|
$3,503.5600 / $3,655.3700 | Buy Now |