Part Details for 7047 BK005 by Alpha Wire
Overview of 7047 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7047 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B3547
|
Newark | Hook Up Wire, 12Awg, Black, 100Ft, 600V, Jacket Material:Pe, Jacket Color:Black, Wire Gauge:12Awg, Conductor Area Csa:3.315Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:125°C Rohs Compliant: Yes |Alpha Wire 7047 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$670.3100 | Buy Now |
DISTI #
A7047B-100-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK 100' Min Qty: 1 Lead time: 13 Weeks Container: Spool |
1 In Stock |
|
$530.6867 / $541.6600 | Buy Now |
DISTI #
602-7047-100-02
|
Mouser Electronics | Hook-up Wire 12AWG 65/30 XLPE 100ft SPOOL BLACK RoHS: Compliant | 0 |
|
$530.6800 / $541.6500 | Order Now |
DISTI #
70135952
|
RS | Hook-Up Wire, 12 AWG, 65x30, 0.030 in., 0.153 in., -55 degC, Black | Alpha Wire 7047 BK005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$700.3600 | RFQ |
DISTI #
7047-BK005
|
TME | Wire, HookUp Wire, stranded, Cu, 12AWG, XLPE, black, 600V, 30.5m Min Qty: 1 | 0 |
|
$138.4600 / $178.0200 | RFQ |
Part Details for 7047 BK005
7047 BK005 CAD Models
7047 BK005 Part Data Attributes:
|
7047 BK005
Alpha Wire
Buy Now
|
Compare Parts:
7047 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |