Part Details for 7046BK001 by Alpha Wire
Overview of 7046BK001 by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 7046BK001
7046BK001 CAD Models
7046BK001 Part Data Attributes
|
7046BK001
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
7046BK001
Alpha Wire
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA WIRE CO | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-W-16878E | |
Approvals | CSA; MIL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.081 mm2 | |
Diameter | 3.51 mm | |
Insulator Material | POLYETHYLENE | |
Length | 304.8 mm | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Resistance | 0.009 Ω | |
Shielding | NO | |
Stranding | 41X30 | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |