Part Details for 70460-2003LF by Amphenol Communications Solutions
Overview of 70460-2003LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70460-2004LF | Amphenol Communications Solutions | 4 Row Monoblock Header, 72 position, Straight, Press-Fit, Wide body | |
70460-1004LF | Amphenol Communications Solutions | 4 Row Monoblock Header, 72 position, Straight, Press-Fit, Wide body | |
67046-001LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Ejector latch |
Part Details for 70460-2003LF
70460-2003LF CAD Models
70460-2003LF Part Data Attributes
|
70460-2003LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
70460-2003LF
Amphenol Communications Solutions
Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70460-2003LF
This table gives cross-reference parts and alternative options found for 70460-2003LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70460-2003LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
70460-2003LF | Amphenol FCi | Check for Price | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 70460-2003LF vs 70460-2003LF |
70460-2003 | Amphenol FCi | Check for Price | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 70460-2003LF vs 70460-2003 |
70460-2003 | Amphenol Communications Solutions | Check for Price | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 70460-2003LF vs 70460-2003 |