Part Details for 70460-2002LF by Amphenol FCi
Overview of 70460-2002LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70460-2004LF | Amphenol Communications Solutions | 4 Row Monoblock Header, 72 position, Straight, Press-Fit, Wide body | |
70460-1004LF | Amphenol Communications Solutions | 4 Row Monoblock Header, 72 position, Straight, Press-Fit, Wide body | |
67046-001LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Ejector latch |
Part Details for 70460-2002LF
70460-2002LF CAD Models
70460-2002LF Part Data Attributes
|
70460-2002LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
70460-2002LF
Amphenol FCi
Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |