Part Details for 7046 BK005 by Alpha Wire
Overview of 7046 BK005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7046 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F1777
|
Newark | Hook Up Wire, Irradiated Polyolefin Insulation, 7046 Black 100 Ft Rohs Compliant: Yes |Alpha Wire 7046 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$401.2200 | Buy Now |
DISTI #
7046BK005-ND
|
DigiKey | HOOK-UP STRND 14AWG BLACK 100' Min Qty: 1 Lead time: 13 Weeks Container: Spool |
7 In Stock |
|
$317.6467 / $338.7800 | Buy Now |
DISTI #
602-7046-100-02
|
Mouser Electronics | Hook-up Wire 14AWG 41/30 XLPE 100ft SPOOL BLACK RoHS: Compliant | 4 |
|
$317.6400 | Buy Now |
DISTI #
70135949
|
RS | Hook-Up Wire, 14 AWG, 41x30, 0.030 in., 0.135 in., -55 degC, Black | Alpha Wire 7046 BK005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: ft. Coil | 1 |
|
$318.4500 / $338.7800 | Buy Now |
DISTI #
52711824
|
Verical | Hook-up Wire 14AWG 30.48m 3.42mm Tinned Copper Black 3000V Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1115 | Americas - 1 |
|
$380.7768 | Buy Now |
DISTI #
7046-BK005
|
TME | Wire, HookUp Wire, stranded, Cu, 14AWG, XLPE, black, 600V, 30.5m Min Qty: 1 | 0 |
|
$118.1200 / $151.8700 | RFQ |
DISTI #
1743370
|
Farnell | WIRE, BLK, 14AWG, 41/30AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 3 |
|
$134.6640 | Buy Now |
Part Details for 7046 BK005
7046 BK005 CAD Models
7046 BK005 Part Data Attributes:
|
7046 BK005
Alpha Wire
Buy Now
|
Compare Parts:
7046 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |