70459-120
Description: Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal,

Overview of 70459-120 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 70459-120 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70459-120 by Amphenol Communications Solutions

70459-120
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Termination
TIN LEAD
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. 70459-120
    Amphenol Communications Solutions
    Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal,
    VS

Alternate Parts for 70459-120

This table gives cross-reference parts and alternative options found for 70459-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70459-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70459-120LF Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 70459-120 vs 70459-120LF
70459-120LF Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 70459-120 vs 70459-120LF
Part Number Description Manufacturer Compare
HM1W41NLR040H0LF Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 70459-120 vs HM1W41NLR040H0LF
HM1W41MPR000H5LF Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 70459-120 vs HM1W41MPR000H5LF
70218-N117LF Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 70459-120 vs 70218-N117LF
85826-127LF Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 70459-120 vs 85826-127LF
85838-110 Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 70459-120 vs 85838-110
85838-N166 Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 70459-120 vs 85838-N166
70218-A40 Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 70459-120 vs 70218-A40
85713-121 Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 70459-120 vs 85713-121
70218-A21LF Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 70459-120 vs 70218-A21LF
HM1W41KLR040H6LF Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 70459-120 vs HM1W41KLR040H6LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70459-120 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70459-120 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 70459-120 would you like to use for your alert(s)?
  • Please alert me when 70459-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70459-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70459-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70459-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70459-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70459-120 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: