7045.1310
Description: Electric Fuse, Super Time Lag Blow, 20A, 32VAC, 100A (IR), Inline/holder, ROHS COMPLIANT

Overview of 7045.1310 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
70452-1310LF Amphenol Communications Solutions 4 Row Signal Header, 120 Position, Straight, Press-Fit, Wide body
70454-2306LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 168 Position, Straight, Press-Fit, Wide body.
70451-2011LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 72 Position, Straight, Press-Fit, Wide body.

Price & Stock for 7045.1310 by Schurter Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 32C5433
Newark D8 Td 20 Non Rohs=Need Dispensation |Schurter 7045.1310 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for 7045.1310 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7045.1310 by Schurter Electronic Components

7045.1310
Schurter Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHURTER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Blow Characteristic
SUPER TIME LAG
Body Height
32 mm
Body Length or Diameter
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
6.3x32mm
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Pre-arcing Time-Min
1000 ms
Rated Breaking Capacity
100 A
Rated Current
20 A
Rated Voltage(AC)
32 V
Surface Mount
NO
Terminal Shape
END CAP
Trip Time or Delay
1 s
Want to compare parts?
  1. 7045.1310
    Schurter Electronic Components
    Electric Fuse, Super Time Lag Blow, 20A, 32VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
    VS

Related Parts for 7045.1310

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7045.1310 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7045.1310 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 7045.1310 would you like to use for your alert(s)?
  • Please alert me when 7045.1310 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7045.1310 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7045.1310 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7045.1310 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7045.1310.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7045.1310 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: