Part Details for 7044-40201-3360100 by Murrelektronik GmbH
Overview of 7044-40201-3360100 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
70447-202LF | Amphenol Communications Solutions | Metral® Board Connectors 4 Row, Signal Header Right Angle Pin-in-Paste | |
70446-102LF | Amphenol Communications Solutions | 4 Row,Right Angle Signal Header, 24 Position Solder-to-Board, Special Loading |
Price & Stock for 7044-40201-3360100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7044402013360100
|
Mouser Electronics | Murrelektronik M12-Steel male 90 / M12-Steel female 0, TPE-S 4x0.34 gy 1m | 0 |
|
$105.4700 | Order Now |