Part Details for 70437-338LF by Amphenol FCi
Overview of 70437-338LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75867-338LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Through Hole, Right Angle, Double Row, Polarized, 40 Positions, 2.54mm (0.100in) Pitch | |
51915-338LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 4P 24S Right Angle Receptacle, Solder To Board | |
71607-338LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,38 Positions, 2.54mm (0.100in) Pitch |
Part Details for 70437-338LF
70437-338LF CAD Models
70437-338LF Part Data Attributes
|
70437-338LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
70437-338LF
Amphenol FCi
Board Connector, 36 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 6 GROUND CONTACTS IN 2 ROW AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 36 |
Alternate Parts for 70437-338LF
This table gives cross-reference parts and alternative options found for 70437-338LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70437-338LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70437-338 | Board Connector, 36 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 70437-338LF vs 70437-338 |
70437-338LF | Board Connector, 36 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 70437-338LF vs 70437-338LF |