Part Details for 7043.822 by Schurter Electronic Components
Overview of 7043.822 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7043.822
7043.822 CAD Models
7043.822 Part Data Attributes
|
7043.822
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7043.822
Schurter Electronic Components
Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 16A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x23mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 330 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 7043.822
This table gives cross-reference parts and alternative options found for 7043.822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7043.822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.1012 | Electric Fuse, Super Fast Blow, 16A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 7043.822 vs 0034.1012 |
UBM016 | Electric Fuse, Very Fast Blow, 16A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 7043.822 vs UBM016 |
MI5HF25V16 | Electric Fuse, Fast Blow, 16A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 7043.822 vs MI5HF25V16 |
UBM-A016 | Electric Fuse, Very Fast Blow, 16A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 7043.822 vs UBM-A016 |
50CF-160H | Electric Fuse, Very Fast Blow, 16A, 250VAC, 1500A (IR), Inline/holder, 5.2x20mm, | Hollyland (China) Electronics Technology Corp Ltd | 7043.822 vs 50CF-160H |
34.1012 | Electric Fuse, SUPER FAST BLOW ELECTRIC FUSE, 16A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 7043.822 vs 34.1012 |