Part Details for 7042-CR9-4651 by IBM
Overview of 7042-CR9-4651 by IBM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-223MB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element | |
LPO1704-223MC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for 7042-CR9-4651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7042-CR9-4651
|
Avnet Americas | (Alt: 7042-CR9-4651) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |