Datasheets
704069801B+/-10PPM by: TT Electronics Resistors

Fixed Resistor, Wire Wound, 1W, 69800ohm, 750V, 0.01% +/-Tol, -10,10ppm/Cel

Part Details for 704069801B+/-10PPM by TT Electronics Resistors

Overview of 704069801B+/-10PPM by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADR02WARZ-REEL Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR02WARZ-REEL7 Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR3440ARJZ-R2 Analog Devices 4.096V 0.60um CMOS 10ppm/C Vol

Part Details for 704069801B+/-10PPM

704069801B+/-10PPM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

704069801B+/-10PPM Part Data Attributes

704069801B+/-10PPM TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
704069801B+/-10PPM TT Electronics Resistors Fixed Resistor, Wire Wound, 1W, 69800ohm, 750V, 0.01% +/-Tol, -10,10ppm/Cel
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Encapsulated
JESD-609 Code e0
Lead Length 38.1 mm
Manufacturer Series 7000
Number of Terminals 2
Operating Temperature-Max 145 °C
Operating Temperature-Min -65 °C
Package Diameter 9.5 mm
Package Length 25.4 mm
Package Style Axial
Rated Power Dissipation (P) 1 W
Reference Standard MIL-R-93
Resistance 69800 Ω
Resistor Type FIXED RESISTOR
Series 7000
Technology WIRE WOUND
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 0.01%
Working Voltage 750 V

Alternate Parts for 704069801B+/-10PPM

This table gives cross-reference parts and alternative options found for 704069801B+/-10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 704069801B+/-10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7040698000.01LF Fixed Resistor, Wire Wound, 1W, 69800ohm, 750V, 0.01% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors 704069801B+/-10PPM vs 7040698000.01LF
VA36698000.01 Fixed Resistor, Wire Wound, 1W, 69800ohm, 750V, 0.01% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors 704069801B+/-10PPM vs VA36698000.01
VA36698000.01LF Fixed Resistor, Wire Wound, 1W, 69800ohm, 750V, 0.01% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors 704069801B+/-10PPM vs VA36698000.01LF
HR36698000.01 Fixed Resistor, Wire Wound, 1W, 69800ohm, 750V, 0.01% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors 704069801B+/-10PPM vs HR36698000.01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 704069801B+/-10PPM by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 704069801B+/-10PPM by TT Electronics Resistors

  • Please alert me when 704069801B+/-10PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 704069801B+/-10PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 704069801B+/-10PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 704069801B+/-10PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 704069801B+/-10PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 704069801B+/-10PPM by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: