Part Details for 704061201B+/-10PPM by TT Electronics Resistors
Overview of 704061201B+/-10PPM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF1112AIDBZRG4 | Texas Instruments | 1uA, SOT23-3 10ppm/C Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
REF1112AIDBZR | Texas Instruments | 1uA, SOT23-3 10ppm/C Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
REF1112AIDBZT | Texas Instruments | 1uA, SOT23-3 10ppm/C Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for 704061201B+/-10PPM
704061201B+/-10PPM CAD Models
704061201B+/-10PPM Part Data Attributes
|
704061201B+/-10PPM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
704061201B+/-10PPM
TT Electronics Resistors
Fixed Resistor, Wire Wound, 1W, 61200ohm, 750V, 0.01% +/-Tol, -10,10ppm/Cel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Construction | Encapsulated | |
JESD-609 Code | e0 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.5 mm | |
Package Length | 25.4 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-R-93 | |
Resistance | 61200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 750 V |
Alternate Parts for 704061201B+/-10PPM
This table gives cross-reference parts and alternative options found for 704061201B+/-10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 704061201B+/-10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VA36612000.01 | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 61200ohm, 750V, 0.01% +/-Tol, -10,10ppm/Cel, | 704061201B+/-10PPM vs VA36612000.01 |
7040612000.01LF | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 61200ohm, 750V, 0.01% +/-Tol, -10,10ppm/Cel, | 704061201B+/-10PPM vs 7040612000.01LF |
HR3661201B+/-10PPM | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 61200ohm, 750V, 0.01% +/-Tol, -10,10ppm/Cel | 704061201B+/-10PPM vs HR3661201B+/-10PPM |
HR36612000.01 | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 61200ohm, 750V, 0.01% +/-Tol, -10,10ppm/Cel, | 704061201B+/-10PPM vs HR36612000.01 |
7040612000.01 | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 61200ohm, 750V, 0.01% +/-Tol, -10,10ppm/Cel, | 704061201B+/-10PPM vs 7040612000.01 |