70400.4220.01
TT Electronics Resistors
Description: Fixed Resistor, Wire Wound, 1W, 0.422ohm, 750V, 0.01% +/-Tol, -90,90ppm/Cel,

Overview of 70400.4220.01 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
JA4220-ALB Coilcraft Inc RF Transformer, 1:1,
JA4220-ALC Coilcraft Inc RF Transformer, 0.1MHz Min, 3500MHz Max, 1:1, ROHS COMPLIANT
JA4220-AL Coilcraft Inc Wideband RF transformer, SMT, RoHS

CAD Models for 70400.4220.01 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70400.4220.01 by TT Electronics Resistors

70400.4220.01
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
145 °C
Operating Temperature-Min
-65 °C
Package Diameter
9.5 mm
Package Length
25.4 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
1 W
Reference Standard
MIL-R-93
Resistance
0.422 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
90 ppm/°C
Terminal Shape
WIRE
Tolerance
0.01%
Working Voltage
750 V
Want to compare parts?
  1. 70400.4220.01
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 1W, 0.422ohm, 750V, 0.01% +/-Tol, -90,90ppm/Cel,
    VS

Alternate Parts for 70400.4220.01

This table gives cross-reference parts and alternative options found for 70400.4220.01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70400.4220.01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7040R4220B+/-90PPM Fixed Resistor, Wire Wound, 1W, 0.422ohm, 750V, 0.01% +/-Tol, -90,90ppm/Cel TT Electronics Resistors 70400.4220.01 vs 7040R4220B+/-90PPM
VA360.4220.01 Fixed Resistor, Wire Wound, 1W, 0.422ohm, 750V, 0.01% +/-Tol, -90,90ppm/Cel, TT Electronics Resistors 70400.4220.01 vs VA360.4220.01
HR360.4220.01 Fixed Resistor, Wire Wound, 1W, 0.422ohm, 750V, 0.01% +/-Tol, -90,90ppm/Cel, TT Electronics Resistors 70400.4220.01 vs HR360.4220.01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70400.4220.01 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70400.4220.01 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 70400.4220.01 would you like to use for your alert(s)?
  • Please alert me when 70400.4220.01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70400.4220.01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70400.4220.01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70400.4220.01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70400.4220.01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70400.4220.01 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: