-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 1 Row(s), Female,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2222SQ-111JEC | Coilcraft Inc | General Purpose Inductor, 0.11uH, 5%, Air-Core, 2522, | |
2222SQ-301GEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 2%, 1 Element, Air-Core, SMD, 4723, HALOGEN FREE, ROHS COMPLIANT | |
2222SQ-221JEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, Air-Core, 3922, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R6052
|
Newark | Cgrid Sl Idt Opt G 15Sau 22Ckt |Molex 70400-2222 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 / $4.0600 | Buy Now |
DISTI #
0704002222
|
Avnet Americas | Conn IDC Connector F 22 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0704002222) RoHS: Compliant Min Qty: 540 Package Multiple: 270 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | CGrid SL IDT Opt G 15"SAu 22Ckt RoHS: Compliant | 0 |
|
$2.3600 / $3.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70400-2222
Molex
Buy Now
Datasheet
|
Compare Parts:
70400-2222
Molex
Board Connector, 22 Contact(s), 1 Row(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70400-2222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70400-2222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10032480-122LF | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | 70400-2222 vs 10032480-122LF |
5-641314-2 | TE's AMP | Check for Price | 22 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, LEAD FREE | 70400-2222 vs 5-641314-2 |
022-42-6225 | Molex | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Female | 70400-2222 vs 022-42-6225 |
022-42-6221 | Molex | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Female | 70400-2222 vs 022-42-6221 |
5-644514-2 | TE's AMP | Check for Price | 22 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, LEAD FREE | 70400-2222 vs 5-644514-2 |
CT100F24-22 | ITW McMurdo Connectors | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Female, | 70400-2222 vs CT100F24-22 |
CT156F22-22 | ITW McMurdo Connectors | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Female, | 70400-2222 vs CT156F22-22 |
22-41-8225 | Molex | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Female | 70400-2222 vs 22-41-8225 |
CE100F24-22 | ITW McMurdo Connectors | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Female, | 70400-2222 vs CE100F24-22 |
5-644513-2 | TE's AMP | Check for Price | 22 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, LEAD FREE | 70400-2222 vs 5-644513-2 |